Technical Document
Specifications
Brand
AllenProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Material
Steel
Country of Origin
China
Product details
Hex Key Set – Allen Ball Plus Drivers
This set of Hex Keys has been created and designed to offer a greater strength, torque and access. They feature L shaped and long reach keys. They are the ideal solution to reach deeply in-set bolts.
Features and Benefits
The set of keys feature ball ends which improve access to restricted areas
Manufactured from heat treated alloy steel with a black finish.
Adhering to ASME/ANSI B18.3 (imperial), ASME/ANSI B18. 3.2MC (metric) and FRED. SPEC GGG-275D standards
Features a 20 % stronger neck than most which is to product a greater torque and reduces the chance of breaking
25 % access, which helps reach the hardest of places
Non-interference hinged caddy helps provide easy access for the user to each key
The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
BD 12.496
BD 12.496 1 Set (Exc. Vat)
BD 13.746
BD 13.746 1 Set (inc. VAT)
1
BD 12.496
BD 12.496 1 Set (Exc. Vat)
BD 13.746
BD 13.746 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AllenProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Material
Steel
Country of Origin
China
Product details
Hex Key Set – Allen Ball Plus Drivers
This set of Hex Keys has been created and designed to offer a greater strength, torque and access. They feature L shaped and long reach keys. They are the ideal solution to reach deeply in-set bolts.
Features and Benefits
The set of keys feature ball ends which improve access to restricted areas
Manufactured from heat treated alloy steel with a black finish.
Adhering to ASME/ANSI B18.3 (imperial), ASME/ANSI B18. 3.2MC (metric) and FRED. SPEC GGG-275D standards
Features a 20 % stronger neck than most which is to product a greater torque and reduces the chance of breaking
25 % access, which helps reach the hardest of places
Non-interference hinged caddy helps provide easy access for the user to each key
The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.