Technical Document
Specifications
Brand
Alliance MemoryMemory Size
64Mbit
Interface Type
SPI
Package Type
8pin SOP
Pin Count
8
Cell Type
NOR
Country of Origin
Taiwan, Province Of China
BD 4.345
BD 2.172 Each (In a Pack of 2) (Exc. Vat)
BD 4.779
BD 2.389 Each (In a Pack of 2) (inc. VAT)
Alliance Memory NOR 64Mbit SPI Flash Memory 8-Pin 8pin SOP, AS25F364MQ-10SIN
2
BD 4.345
BD 2.172 Each (In a Pack of 2) (Exc. Vat)
BD 4.779
BD 2.389 Each (In a Pack of 2) (inc. VAT)
Alliance Memory NOR 64Mbit SPI Flash Memory 8-Pin 8pin SOP, AS25F364MQ-10SIN
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 18 | BD 2.172 | BD 4.345 |
| 20 - 98 | BD 2.162 | BD 4.323 |
| 100 - 198 | BD 2.150 | BD 4.301 |
| 200+ | BD 2.040 | BD 4.081 |
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
64Mbit
Interface Type
SPI
Package Type
8pin SOP
Pin Count
8
Cell Type
NOR
Country of Origin
Taiwan, Province Of China


