Technical Document
Specifications
Brand
Alliance MemoryMemory Size
4Mbit
Interface Type
Parallel
Package Type
PLCC
Pin Count
32
Organisation
512K x 8
Cell Type
NOR
Country of Origin
Taiwan, Province Of China
BD 2.942
BD 2.942 Each (Exc. Vat)
BD 3.236
BD 3.236 Each (inc. VAT)
Alliance Memory NOR 4Mbit Parallel Flash Memory 32-Pin PLCC, AS29CF040-55CCIN
1
BD 2.942
BD 2.942 Each (Exc. Vat)
BD 3.236
BD 3.236 Each (inc. VAT)
Alliance Memory NOR 4Mbit Parallel Flash Memory 32-Pin PLCC, AS29CF040-55CCIN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
4Mbit
Interface Type
Parallel
Package Type
PLCC
Pin Count
32
Organisation
512K x 8
Cell Type
NOR
Country of Origin
Taiwan, Province Of China


