Technical Document
Specifications
Brand
Alliance MemoryMemory Size
2GByte
Organisation
128M x 16
SDRAM Class
DDR3
Data Rate
2133Mbps
Data Bus Width
16bit
Mounting Type
SMD
Package Type
96-ball FBGA
Pin Count
96
Country of Origin
Taiwan, Province Of China
BD 673.607
BD 3.223 Each (In a Tray of 209) (Exc. Vat)
BD 740.968
BD 3.545 Each (In a Tray of 209) (inc. VAT)
Alliance Memory AS4C128M16D3C-93BCN, SDRAM 2GByte SMD, 2133Mbps, 96-Pin 96-Ball FBGA
209
BD 673.607
BD 3.223 Each (In a Tray of 209) (Exc. Vat)
BD 740.968
BD 3.545 Each (In a Tray of 209) (inc. VAT)
Alliance Memory AS4C128M16D3C-93BCN, SDRAM 2GByte SMD, 2133Mbps, 96-Pin 96-Ball FBGA
Stock information temporarily unavailable.
209
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
2GByte
Organisation
128M x 16
SDRAM Class
DDR3
Data Rate
2133Mbps
Data Bus Width
16bit
Mounting Type
SMD
Package Type
96-ball FBGA
Pin Count
96
Country of Origin
Taiwan, Province Of China