Technical Document
Specifications
Brand
Alliance MemoryMemory Size
256Mbit
Organisation
16M x 16
SDRAM Class
DDR
Data Rate
166MHz
Data Bus Width
16bit
Address Bus Width
13bit
Number of Bits per Word
16bit
Maximum Random Access Time
5.4ns
Number of Words
16 M
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
54
Dimensions
22.35 x 10.29 x 1.2mm
Height
1.2mm
Length
22.35mm
Width
10.29mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
3.6 V
BD 3.795
BD 1.898 Each (In a Pack of 2) (Exc. Vat)
BD 4.175
BD 2.088 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 3.795
BD 1.898 Each (In a Pack of 2) (Exc. Vat)
BD 4.175
BD 2.088 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.898 | BD 3.795 |
10 - 18 | BD 1.754 | BD 3.509 |
20+ | BD 1.744 | BD 3.487 |
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
256Mbit
Organisation
16M x 16
SDRAM Class
DDR
Data Rate
166MHz
Data Bus Width
16bit
Address Bus Width
13bit
Number of Bits per Word
16bit
Maximum Random Access Time
5.4ns
Number of Words
16 M
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
54
Dimensions
22.35 x 10.29 x 1.2mm
Height
1.2mm
Length
22.35mm
Width
10.29mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
3.6 V