Technical Document
Specifications
Brand
Alliance MemoryMemory Size
8GByte
SDRAM Class
DDR3
Organisation
1G x 8
Data Rate
800MHz
Data Bus Width
8bit
Mounting Type
Through Hole
Package Type
78-ball FBGA
Pin Count
78
Country of Origin
Taiwan, Province Of China
BD 11.374
BD 11.374 Each (Exc. Vat)
BD 12.511
BD 12.511 Each (inc. VAT)
Alliance Memory AS4C1G8D3LA-12BIN, SDRAM 8GByte Through Hole, 800MHz, 78-Pin 78-ball FBGA
1
BD 11.374
BD 11.374 Each (Exc. Vat)
BD 12.511
BD 12.511 Each (inc. VAT)
Alliance Memory AS4C1G8D3LA-12BIN, SDRAM 8GByte Through Hole, 800MHz, 78-Pin 78-ball FBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
8GByte
SDRAM Class
DDR3
Organisation
1G x 8
Data Rate
800MHz
Data Bus Width
8bit
Mounting Type
Through Hole
Package Type
78-ball FBGA
Pin Count
78
Country of Origin
Taiwan, Province Of China