Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alliance Memory AS4C1G8D4B-62BCN, SDRAM 8GBit Surface Mount, 78-Pin FBGA

RS Stock No.: 326-849Brand: Alliance MemoryManufacturers Part No.: AS4C1G8D4B-62BCN
brand-logo
View all in SDRAM

Technical Document

Specifications

Memory Size

8Gbit

SDRAM Class

DDR4

Organisation

1G x 8

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

78

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.860

BD 2.860 Each (Exc. Vat)

BD 3.146

BD 3.146 Each (inc. VAT)

Alliance Memory AS4C1G8D4B-62BCN, SDRAM 8GBit Surface Mount, 78-Pin FBGA

BD 2.860

BD 2.860 Each (Exc. Vat)

BD 3.146

BD 3.146 Each (inc. VAT)

Alliance Memory AS4C1G8D4B-62BCN, SDRAM 8GBit Surface Mount, 78-Pin FBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

8Gbit

SDRAM Class

DDR4

Organisation

1G x 8

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

78

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more