Technical Document
Specifications
Brand
Alliance MemoryMemory Size
4Gbit
SDRAM Class
DDR4
Organisation
256M x 16
Data Rate
1330MHz
Package Type
96-ball FBGA
Maximum Operating Temperature
95 °C
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
BD 4.482
BD 4.482 Each (Exc. Vat)
BD 4.930
BD 4.930 Each (inc. VAT)
Alliance Memory AS4C256M16D4A-75BIN, SDRAM 4Gbit, 1330MHz 96-ball FBGA
Select packaging type
Standard
1
BD 4.482
BD 4.482 Each (Exc. Vat)
BD 4.930
BD 4.930 Each (inc. VAT)
Alliance Memory AS4C256M16D4A-75BIN, SDRAM 4Gbit, 1330MHz 96-ball FBGA
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.482 |
10 - 24 | BD 4.130 |
25+ | BD 4.092 |
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
4Gbit
SDRAM Class
DDR4
Organisation
256M x 16
Data Rate
1330MHz
Package Type
96-ball FBGA
Maximum Operating Temperature
95 °C
Minimum Operating Temperature
-40 °C