Technical Document
Specifications
Brand
Alliance MemoryMemory Size
8GByte
SDRAM Class
DDR3
Organisation
512M x 16
Data Rate
800MHz
Data Bus Width
16bit
Mounting Type
Through Hole
Package Type
96-ball FBGA
Pin Count
96
Country of Origin
Taiwan, Province Of China
BD 9.889
BD 9.889 Each (Exc. Vat)
BD 10.878
BD 10.878 Each (inc. VAT)
Alliance Memory AS4C512M16D3LC-12BIN, SDRAM 8GByte Through Hole, 800MHz, 96-Pin 96-ball FBGA
1
BD 9.889
BD 9.889 Each (Exc. Vat)
BD 10.878
BD 10.878 Each (inc. VAT)
Alliance Memory AS4C512M16D3LC-12BIN, SDRAM 8GByte Through Hole, 800MHz, 96-Pin 96-ball FBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
8GByte
SDRAM Class
DDR3
Organisation
512M x 16
Data Rate
800MHz
Data Bus Width
16bit
Mounting Type
Through Hole
Package Type
96-ball FBGA
Pin Count
96
Country of Origin
Taiwan, Province Of China