Alliance Memory AS4C512M16D4A-62BIN, SDRAM 8GByte Through Hole, 1600MHz, 96-Pin 96-ball FBGA

RS Stock No.: 665-417Brand: Alliance MemoryManufacturers Part No.: AS4C512M16D4A-62BIN
brand-logo
View all in SDRAM

Technical Document

Specifications

Memory Size

8GByte

SDRAM Class

DDR4

Organisation

512M x 16

Data Rate

1600MHz

Data Bus Width

16bit

Mounting Type

Through Hole

Package Type

96-ball FBGA

Pin Count

96

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.340

BD 4.340 Each (Exc. Vat)

BD 4.774

BD 4.774 Each (inc. VAT)

Alliance Memory AS4C512M16D4A-62BIN, SDRAM 8GByte Through Hole, 1600MHz, 96-Pin 96-ball FBGA

BD 4.340

BD 4.340 Each (Exc. Vat)

BD 4.774

BD 4.774 Each (inc. VAT)

Alliance Memory AS4C512M16D4A-62BIN, SDRAM 8GByte Through Hole, 1600MHz, 96-Pin 96-ball FBGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

8GByte

SDRAM Class

DDR4

Organisation

512M x 16

Data Rate

1600MHz

Data Bus Width

16bit

Mounting Type

Through Hole

Package Type

96-ball FBGA

Pin Count

96

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more