Alliance Memory AS4C512M32MD4V-046BIN, SDRAM 16GBit Surface Mount, 200-Pin FBGA

RS Stock No.: 665-368Brand: Alliance MemoryManufacturers Part No.: AS4C512M32MD4V-046BIN
brand-logo
View all in SDRAM

Technical Document

Specifications

Memory Size

16Gbit

SDRAM Class

DDR4

Organisation

512M x 32

Data Bus Width

32bit

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

200

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 6.132

BD 6.132 Each (Exc. Vat)

BD 6.745

BD 6.745 Each (inc. VAT)

Alliance Memory AS4C512M32MD4V-046BIN, SDRAM 16GBit Surface Mount, 200-Pin FBGA

BD 6.132

BD 6.132 Each (Exc. Vat)

BD 6.745

BD 6.745 Each (inc. VAT)

Alliance Memory AS4C512M32MD4V-046BIN, SDRAM 16GBit Surface Mount, 200-Pin FBGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

16Gbit

SDRAM Class

DDR4

Organisation

512M x 32

Data Bus Width

32bit

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

200

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more