Alliance Memory SRAM, AS7C34096A-12TIN- 4Mbit

RS Stock No.: 538-215Brand: Alliance MemoryManufacturers Part No.: AS7C34096A-12TIN
brand-logo
View all in SRAM

Technical Document

Specifications

Memory Size

4Mbit

Organisation

512K x 8 bit

Number of Words

512K

Number of Bits per Word

8bit

Maximum Random Access Time

12ns

Address Bus Width

19bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.54 x 10.29 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

3.6 V

Width

10.29mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

18.54mm

Product details

Static RAM, Alliance Memory

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.673

BD 2.673 Each (Exc. Vat)

BD 2.940

BD 2.940 Each (inc. VAT)

Alliance Memory SRAM, AS7C34096A-12TIN- 4Mbit

BD 2.673

BD 2.673 Each (Exc. Vat)

BD 2.940

BD 2.940 Each (inc. VAT)

Alliance Memory SRAM, AS7C34096A-12TIN- 4Mbit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Memory Size

4Mbit

Organisation

512K x 8 bit

Number of Words

512K

Number of Bits per Word

8bit

Maximum Random Access Time

12ns

Address Bus Width

19bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.54 x 10.29 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

3.6 V

Width

10.29mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

18.54mm

Product details

Static RAM, Alliance Memory

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in