Technical Document
Specifications
Brand
Alliance MemoryMemory Size
8Gbit
Interface Type
Parallel
Package Type
FBGA
Pin Count
63
Organisation
8G x 8
Cell Type
NAND
Country of Origin
Korea, Republic Of
BD 2.514
BD 2.514 Each (Exc. Vat)
BD 2.765
BD 2.765 Each (inc. VAT)
Alliance Memory NAND 8GBit Parallel Flash Memory 63-Pin FBGA, AS9F38G08SA-25BIN
1
BD 2.514
BD 2.514 Each (Exc. Vat)
BD 2.765
BD 2.765 Each (inc. VAT)
Alliance Memory NAND 8GBit Parallel Flash Memory 63-Pin FBGA, AS9F38G08SA-25BIN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
8Gbit
Interface Type
Parallel
Package Type
FBGA
Pin Count
63
Organisation
8G x 8
Cell Type
NAND
Country of Origin
Korea, Republic Of