Technical Document
Specifications
Brand
Alliance MemoryMemory Size
64000MB
Interface Type
eMMC
Package Type
FBGA
Pin Count
153
Organisation
64G x 8
Cell Type
NAND
Country of Origin
Germany
BD 9.862
BD 9.862 Each (Exc. Vat)
BD 10.848
BD 10.848 Each (inc. VAT)
Alliance Memory NAND 64000MB eMMC Flash Memory 153-Pin FBGA, ASFC64G31T5-51BIN
1
BD 9.862
BD 9.862 Each (Exc. Vat)
BD 10.848
BD 10.848 Each (inc. VAT)
Alliance Memory NAND 64000MB eMMC Flash Memory 153-Pin FBGA, ASFC64G31T5-51BIN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
64000MB
Interface Type
eMMC
Package Type
FBGA
Pin Count
153
Organisation
64G x 8
Cell Type
NAND
Country of Origin
Germany