Technical Document
Specifications
Brand
Alliance MemoryMemory Size
16Gbit
SDRAM Class
DDR4
Organisation
1G x 8
Data Rate
1600MHz
Package Type
96-ball FBGA
Maximum Operating Temperature
95 °C
Minimum Operating Temperature
0 °C
BD 11.385
BD 11.385 Each (Exc. Vat)
BD 12.523
BD 12.523 Each (inc. VAT)
Alliance Memory MT40A1G16KH-062E:E, SDRAM 16Gbit, 1600MHz 96-ball FBGA
Select packaging type
Standard
1
BD 11.385
BD 11.385 Each (Exc. Vat)
BD 12.523
BD 12.523 Each (inc. VAT)
Alliance Memory MT40A1G16KH-062E:E, SDRAM 16Gbit, 1600MHz 96-ball FBGA
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 49 | BD 11.385 |
50 - 99 | BD 10.642 |
100 - 249 | BD 10.400 |
250 - 499 | BD 10.346 |
500+ | BD 10.296 |
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
16Gbit
SDRAM Class
DDR4
Organisation
1G x 8
Data Rate
1600MHz
Package Type
96-ball FBGA
Maximum Operating Temperature
95 °C
Minimum Operating Temperature
0 °C