Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Black Keyboard Switch, SPST 50 mA @ 12 V dc 6mm

RS Stock No.: 283-9822Brand: Alp ManufacturingManufacturers Part No.: STTSKHHAN
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

6mm

Actuator Colour

Black

Contact Current Rating

50 mA @ 12 V dc

Operating Force

0.98 N

Contact Material

Metal

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Black Keyboard Switch, SPST 50 mA @ 12 V dc 6mm

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Black Keyboard Switch, SPST 50 mA @ 12 V dc 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

6mm

Actuator Colour

Black

Contact Current Rating

50 mA @ 12 V dc

Operating Force

0.98 N

Contact Material

Metal

Country of Origin

Germany

You may be interested in