Alpha Adhesives & Sealants Ltd Ultrabond 007 Black Sealant Liquid 300 ml Cartridge
Technical Document
Specifications
Colour
Black
Sealant Type
Adhesive Sealant
Application
Sealing
Package Size
300 ml
Package Type
Cartridge
Minimum Operating Temperature
+5°C
Trade Name
Ultrabond 007
Product Form
Liquid
Country of Origin
United Kingdom
BD 8.750
BD 8.750 Each (Exc. Vat)
BD 9.625
BD 9.625 Each (inc. VAT)
1
BD 8.750
BD 8.750 Each (Exc. Vat)
BD 9.625
BD 9.625 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 8.750 |
15 - 39 | BD 8.580 |
40+ | BD 8.400 |
Technical Document
Specifications
Colour
Black
Sealant Type
Adhesive Sealant
Application
Sealing
Package Size
300 ml
Package Type
Cartridge
Minimum Operating Temperature
+5°C
Trade Name
Ultrabond 007
Product Form
Liquid
Country of Origin
United Kingdom