Alpha Adhesives & Sealants Ltd Alpha 124 Clear Sealant Liquid 75 ml Cartridge
Technical Document
Specifications
Colour
Clear
Sealant Type
Adhesive Sealant
Application
Sealing
Package Size
75 ml
Package Type
Cartridge
Minimum Operating Temperature
+5°C
Trade Name
Alpha 124
Product Form
Liquid
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 3.366
BD 3.366 Each (Exc. Vat)
BD 3.703
BD 3.703 Each (inc. VAT)
Alpha Adhesives & Sealants Ltd Alpha 124 Clear Sealant Liquid 75 ml Cartridge
1
BD 3.366
BD 3.366 Each (Exc. Vat)
BD 3.703
BD 3.703 Each (inc. VAT)
Alpha Adhesives & Sealants Ltd Alpha 124 Clear Sealant Liquid 75 ml Cartridge
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 3.366 |
15 - 39 | BD 3.300 |
40+ | BD 3.228 |
Technical Document
Specifications
Colour
Clear
Sealant Type
Adhesive Sealant
Application
Sealing
Package Size
75 ml
Package Type
Cartridge
Minimum Operating Temperature
+5°C
Trade Name
Alpha 124
Product Form
Liquid
Country of Origin
United Kingdom