Alpha Elettronica 120W AC/DC Adapter 30V Output, 4A Output

RS Stock No.: 288-3848Brand: Alpha ElettronicaManufacturers Part No.: SWD120-430-60Distrelec Article No.: 16965195
View all in AC/DC Adapters

Technical Document

Specifications

Output Voltage

30V

Input Voltage

230V

Output Current

4A

Power Rating

120W

Country of Origin

Italy

Stock information temporarily unavailable.

BD 42.152

BD 42.152 Each (Exc. Vat)

BD 46.367

BD 46.367 Each (inc. VAT)

Alpha Elettronica 120W AC/DC Adapter 30V Output, 4A Output

BD 42.152

BD 42.152 Each (Exc. Vat)

BD 46.367

BD 46.367 Each (inc. VAT)

Alpha Elettronica 120W AC/DC Adapter 30V Output, 4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

30V

Input Voltage

230V

Output Current

4A

Power Rating

120W

Country of Origin

Italy