Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Solway UV Safety Glasses, Clear Polycarbonate Lens

RS Stock No.: 181-2397Brand: Alpha SolwayManufacturers Part No.: BM18 Clear
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Scratch Resistant

Yes

Lens Material

Polycarbonate (PC)

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 1.013

BD 1.013 Each (Exc. Vat)

BD 1.114

BD 1.114 Each (inc. VAT)

Alpha Solway UV Safety Glasses, Clear Polycarbonate Lens

BD 1.013

BD 1.013 Each (Exc. Vat)

BD 1.114

BD 1.114 Each (inc. VAT)

Alpha Solway UV Safety Glasses, Clear Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Scratch Resistant

Yes

Lens Material

Polycarbonate (PC)

Country of Origin

Taiwan, Province Of China

You may be interested in