Technical Document
Specifications
Brand
Alpha SolwayColour
White
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Material
PE
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Complies with EN 397
Yes
Range
Rockman
Product Type
Safety Helmet
Country of Origin
Germany
Stock information temporarily unavailable.
BD 20.070
BD 20.070 Each (Exc. Vat)
BD 22.077
BD 22.077 Each (inc. VAT)
Alpha Solway Rockman White Safety Helmet, Ventilated
1
BD 20.070
BD 20.070 Each (Exc. Vat)
BD 22.077
BD 22.077 Each (inc. VAT)
Alpha Solway Rockman White Safety Helmet, Ventilated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha SolwayColour
White
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Material
PE
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Complies with EN 397
Yes
Range
Rockman
Product Type
Safety Helmet
Country of Origin
Germany