Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 2 Cores, 0.35 mm², Unscreened, 22 AWG, 30m,

RS Stock No.: 673-3239Brand: Alpha WireManufacturers Part No.: 1172L SL005
brand-logo

Technical Document

Specifications

Cross Sectional Area

0.35 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Unscreened

Length

30m

Shield Type

Tinned Copper

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

3.81mm

Outer Sheath Material

LSZH

Cable Shape

Multicore

Characteristic Impedance

75 O

Series

Alpha Essentials LSZH Communication & Control

Core Strands

7/0.25 mm

Voltage Rating

300 V

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Shielded/Unshielded

Unshielded

Product details

Unshielded Multi-Conductor Industrial Cable

Multi-conductor industrial cable that comprises stranded or solid tinned copper conductors, PVC insulation and overall PVC jacket.


Features and Benefits
• Tinned copper conductors that resist corrosion
• Stranded conductors for installation flexibility

Approvals

UL, CSA

You may be interested in
RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
BD 45.0911 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 21.087

BD 21.087 1 Reel of 30 Metres (Exc. Vat)

BD 23.196

BD 23.196 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 2 Cores, 0.35 mm², Unscreened, 22 AWG, 30m,

BD 21.087

BD 21.087 1 Reel of 30 Metres (Exc. Vat)

BD 23.196

BD 23.196 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 2 Cores, 0.35 mm², Unscreened, 22 AWG, 30m,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
BD 45.0911 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Cross Sectional Area

0.35 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Unscreened

Length

30m

Shield Type

Tinned Copper

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

3.81mm

Outer Sheath Material

LSZH

Cable Shape

Multicore

Characteristic Impedance

75 O

Series

Alpha Essentials LSZH Communication & Control

Core Strands

7/0.25 mm

Voltage Rating

300 V

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Shielded/Unshielded

Unshielded

Product details

Unshielded Multi-Conductor Industrial Cable

Multi-conductor industrial cable that comprises stranded or solid tinned copper conductors, PVC insulation and overall PVC jacket.


Features and Benefits
• Tinned copper conductors that resist corrosion
• Stranded conductors for installation flexibility

Approvals

UL, CSA

You may be interested in
RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
BD 45.0911 Reel of 100 Metres (Exc. Vat)