Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, Screened, 152m, Grey PVC Sheath, 24 AWG

RS Stock No.: 187-1889Brand: Alpha WireManufacturers Part No.: 1212C SL002
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

4.22mm

Length

152m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

25 Ω

Core Strands

7/32 AWG

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PVC

You may be interested in
Stock information temporarily unavailable.

BD 146.366

BD 146.366 1 Reel of 152 Metres (Exc. Vat)

BD 161.003

BD 161.003 1 Reel of 152 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, Screened, 152m, Grey PVC Sheath, 24 AWG

BD 146.366

BD 146.366 1 Reel of 152 Metres (Exc. Vat)

BD 161.003

BD 161.003 1 Reel of 152 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, Screened, 152m, Grey PVC Sheath, 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

4.22mm

Length

152m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

25 Ω

Core Strands

7/32 AWG

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PVC

You may be interested in