Alpha Wire Alpha Essentials Communication & Control Control Cable, 15 Cores, 0.56 mm², Unscreened, 305m, Grey PVC

RS Stock No.: 187-1933Brand: Alpha WireManufacturers Part No.: 1896/15C SL001
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

15

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

10.13mm

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

10.2 Ω

Core Strands

7/28 AWG

Minimum Operating Temperature

-20°C

Insulation material

PVC

Stock information temporarily unavailable.

BD 1,321.870

BD 4.334 Each (Exc. Vat)

BD 1,454.057

BD 4.767 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 15 Cores, 0.56 mm², Unscreened, 305m, Grey PVC

BD 1,321.870

BD 4.334 Each (Exc. Vat)

BD 1,454.057

BD 4.767 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 15 Cores, 0.56 mm², Unscreened, 305m, Grey PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

15

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

10.13mm

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

10.2 Ω

Core Strands

7/28 AWG

Minimum Operating Temperature

-20°C

Insulation material

PVC