Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.56 mm², Unscreened, 30m, Grey PVC Sheath,

RS Stock No.: 828-2323Brand: Alpha WireManufacturers Part No.: 1896/6C SL005Distrelec Article No.: 30132863
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

6

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Length

30m

Outer Diameter

6.38mm

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Conductor Resistance

10.2 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/0.32 mm

Drain Wire

No

Product details

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Features and Benefits

Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket

Approvals

UL, CSA

You may be interested in
Stock information temporarily unavailable.

BD 87.500

BD 87.500 1 Reel of 30 Metres (Exc. Vat)

BD 96.250

BD 96.250 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.56 mm², Unscreened, 30m, Grey PVC Sheath,

BD 87.500

BD 87.500 1 Reel of 30 Metres (Exc. Vat)

BD 96.250

BD 96.250 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.56 mm², Unscreened, 30m, Grey PVC Sheath,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

6

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Length

30m

Outer Diameter

6.38mm

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Conductor Resistance

10.2 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/0.32 mm

Drain Wire

No

Product details

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Features and Benefits

Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket

Approvals

UL, CSA

You may be interested in