Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.56 mm², Unscreened, 305m, Grey PVC

RS Stock No.: 187-1937Brand: Alpha WireManufacturers Part No.: 1896/8C SL001
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

8

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Outer Diameter

7.26mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Core Strands

7/28 AWG

Minimum Operating Temperature

-20°C

Insulation material

PVC

Conductor Resistance

10.2 Ω

Stock information temporarily unavailable.

BD 652.548

BD 2.140 Each (Exc. Vat)

BD 717.803

BD 2.354 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.56 mm², Unscreened, 305m, Grey PVC

BD 652.548

BD 2.140 Each (Exc. Vat)

BD 717.803

BD 2.354 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.56 mm², Unscreened, 305m, Grey PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

8

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Outer Diameter

7.26mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Core Strands

7/28 AWG

Minimum Operating Temperature

-20°C

Insulation material

PVC

Conductor Resistance

10.2 Ω