Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, 0.81 mm², Unscreened, 30m, Grey PVC Sheath,

RS Stock No.: 828-2354Brand: Alpha WireManufacturers Part No.: 1898/5C SL005
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

5

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Outer Diameter

6.45mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Conductor Resistance

7.2 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

16/0.25 mm

Drain Wire

No

Product details

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Features and Benefits

Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket

Approvals

UL, CSA

Stock information temporarily unavailable.

BD 75.642

BD 75.642 1 Reel of 30 Metres (Exc. Vat)

BD 83.206

BD 83.206 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, 0.81 mm², Unscreened, 30m, Grey PVC Sheath,

BD 75.642

BD 75.642 1 Reel of 30 Metres (Exc. Vat)

BD 83.206

BD 83.206 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, 0.81 mm², Unscreened, 30m, Grey PVC Sheath,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

5

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Outer Diameter

6.45mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Conductor Resistance

7.2 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

16/0.25 mm

Drain Wire

No

Product details

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Features and Benefits

Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket

Approvals

UL, CSA