Alpha Wire Alpha Essentials Cords & Cord Sets, SJT, 76m 3 Core, Black PVC Power Cable +105°C

RS Stock No.: 741-7929Brand: Alpha WireManufacturers Part No.: 1943/3 BK003Distrelec Article No.: 30401642
brand-logo
View all in Power Cable

Technical Document

Specifications

Cross Sectional Area

2.08 mm²

Number of Cores

3

Sheath Colour

Black

Length

76m

Cable Type

SJT

Outer Diameter

9.35mm

Sheath Material

PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Core Strands

41/0.25 mm

Conductor Material

Bare Copper

Size of Strands

0.25 mm

Maximum Operating Temperature

+105°C

Number of Strands

41

American Wire Gauge

14 AWG

Insulation material

PVC

Minimum Operating Temperature

-30°C

Series

Alpha Essentials Cords & Cord Sets

Standards Met

EC 1907/2006

Distrelec Product Id

30401642

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

BD 215.122

BD 215.122 1 Reel of 76 Metres (Exc. Vat)

BD 236.634

BD 236.634 1 Reel of 76 Metres (inc. VAT)

Alpha Wire Alpha Essentials Cords & Cord Sets, SJT, 76m 3 Core, Black PVC Power Cable +105°C

BD 215.122

BD 215.122 1 Reel of 76 Metres (Exc. Vat)

BD 236.634

BD 236.634 1 Reel of 76 Metres (inc. VAT)

Alpha Wire Alpha Essentials Cords & Cord Sets, SJT, 76m 3 Core, Black PVC Power Cable +105°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

2.08 mm²

Number of Cores

3

Sheath Colour

Black

Length

76m

Cable Type

SJT

Outer Diameter

9.35mm

Sheath Material

PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Core Strands

41/0.25 mm

Conductor Material

Bare Copper

Size of Strands

0.25 mm

Maximum Operating Temperature

+105°C

Number of Strands

41

American Wire Gauge

14 AWG

Insulation material

PVC

Minimum Operating Temperature

-30°C

Series

Alpha Essentials Cords & Cord Sets

Standards Met

EC 1907/2006

Distrelec Product Id

30401642

Country of Origin

United States

You may be interested in