Technical Document
Specifications
Brand
Alpha WireNumber of Pairs
2
Cross Sectional Area
0.35 mm²
Number of Cores
4
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
Aluminium/Mylar Tape
Sheath Colour
Grey
Outer Diameter
6.22mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
48 Ω
Shielded/Unshielded
Shielded
Series
Alpha Essentials Communication & Control
Core Strands
7/30 AWG
Voltage Rating
150 V
BD 409.310
BD 1.342 Each (Exc. Vat)
BD 450.241
BD 1.476 Each (inc. VAT)
305
BD 409.310
BD 1.342 Each (Exc. Vat)
BD 450.241
BD 1.476 Each (inc. VAT)
Stock information temporarily unavailable.
305
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alpha WireNumber of Pairs
2
Cross Sectional Area
0.35 mm²
Number of Cores
4
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
Aluminium/Mylar Tape
Sheath Colour
Grey
Outer Diameter
6.22mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
48 Ω
Shielded/Unshielded
Shielded
Series
Alpha Essentials Communication & Control
Core Strands
7/30 AWG
Voltage Rating
150 V