Technical Document
Specifications
Brand
Alpha WireNumber of Pairs
1
Cross Sectional Area
0.81 mm²
Number of Cores
2
American Wire Gauge
18 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
Aluminium/Mylar Tape
Sheath Colour
Black, Grey
Outer Diameter
5.99mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
42 Ω
Shielded/Unshielded
Shielded
Series
Alpha Essentials Communication & Control
Core Strands
16/30 AWG
Voltage Rating
300 V
Country of Origin
United States
BD 405.955
BD 1.331 Each (Exc. Vat)
BD 446.551
BD 1.464 Each (inc. VAT)
305
BD 405.955
BD 1.331 Each (Exc. Vat)
BD 446.551
BD 1.464 Each (inc. VAT)
305
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireNumber of Pairs
1
Cross Sectional Area
0.81 mm²
Number of Cores
2
American Wire Gauge
18 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
Aluminium/Mylar Tape
Sheath Colour
Black, Grey
Outer Diameter
5.99mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
42 Ω
Shielded/Unshielded
Shielded
Series
Alpha Essentials Communication & Control
Core Strands
16/30 AWG
Voltage Rating
300 V
Country of Origin
United States