Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.75 mm², Screened, 1000ft, Grey PVC

RS Stock No.: 277-5967Brand: Alpha WireManufacturers Part No.: 2258/3 SL001
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

1000ft

Stock information temporarily unavailable.

BD 941.072

BD 941.072 1 Reel of 305 Metres (Exc. Vat)

BD 1,035.179

BD 1,035.179 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.75 mm², Screened, 1000ft, Grey PVC

BD 941.072

BD 941.072 1 Reel of 305 Metres (Exc. Vat)

BD 1,035.179

BD 1,035.179 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.75 mm², Screened, 1000ft, Grey PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

1000ft