Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath,

RS Stock No.: 111-9177Brand: Alpha WireManufacturers Part No.: 2401C SL005Distrelec Article No.: 30083031
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Foil

Screened/Unscreened

Screened

Minimum Bend Radius

10 x Diameter

Outer Diameter

4.27mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+75°C

Core Strands

7/0.25 mm

Drain Wire

Yes

Conductor Resistance

16.3 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PE

Country of Origin

United States

Product details

Single-Core 0.32 mm2 to 0.52 mm2, Complete Foil Shielding

The Alpha Wire control and communcation cables can be used to for many applications including banking systems, data transmission, control systems and many more.
The cables contain 2 to 4 conductor copper cables, fully screened using aluminised tape and a tinned copper drain. The cable contains a colour coded polyethelene insulation and is shielded by a grey PVC coating. The component can survive temperatures of -20°C to +60°C and is approved by UL 2092 and UI VW-1.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Stock information temporarily unavailable.

BD 23.001

BD 23.001 1 Reel of 30 Metres (Exc. Vat)

BD 25.301

BD 25.301 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath,

BD 23.001

BD 23.001 1 Reel of 30 Metres (Exc. Vat)

BD 25.301

BD 25.301 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Foil

Screened/Unscreened

Screened

Minimum Bend Radius

10 x Diameter

Outer Diameter

4.27mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+75°C

Core Strands

7/0.25 mm

Drain Wire

Yes

Conductor Resistance

16.3 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PE

Country of Origin

United States

Product details

Single-Core 0.32 mm2 to 0.52 mm2, Complete Foil Shielding

The Alpha Wire control and communcation cables can be used to for many applications including banking systems, data transmission, control systems and many more.
The cables contain 2 to 4 conductor copper cables, fully screened using aluminised tape and a tinned copper drain. The cable contains a colour coded polyethelene insulation and is shielded by a grey PVC coating. The component can survive temperatures of -20°C to +60°C and is approved by UL 2092 and UI VW-1.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.