Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 1.5 mm², Screened, 100ft, Grey PVC Sheath,

RS Stock No.: 277-5978Brand: Alpha WireManufacturers Part No.: 2401C SL005Distrelec Article No.: 30083031
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

100ft

Stock information temporarily unavailable.

BD 14.256

BD 14.256 1 Reel of 30 Metres (Exc. Vat)

BD 15.682

BD 15.682 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 1.5 mm², Screened, 100ft, Grey PVC Sheath,

BD 14.256

BD 14.256 1 Reel of 30 Metres (Exc. Vat)

BD 15.682

BD 15.682 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 1.5 mm², Screened, 100ft, Grey PVC Sheath,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

100ft