Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.56 mm², Screened, 30m, Grey PVC Sheath,

RS Stock No.: 111-9183Brand: Alpha WireManufacturers Part No.: 2411C SL005Distrelec Article No.: 30083034
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Screen Type

Foil

Outer Diameter

4.67mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+75°C

Conductor Resistance

33.46 Ω/km

Minimum Operating Temperature

-20°C

Cable Shape

Round

Insulation material

PE

Core Strands

7/0.32 mm

Drain Wire

Yes

Earth Cable

No

Country of Origin

United States

Product details

Single-Core 0.32 mm2 to 0.52 mm2, Complete Foil Shielding

The Alpha Wire control and communcation cables can be used to for many applications including banking systems, data transmission, control systems and many more.
The cables contain 2 to 4 conductor copper cables, fully screened using aluminised tape and a tinned copper drain. The cable contains a colour coded polyethelene insulation and is shielded by a grey PVC coating. The component can survive temperatures of -20°C to +60°C and is approved by UL 2092 and UI VW-1.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Stock information temporarily unavailable.

BD 29.271

BD 29.271 1 Reel of 30 Metres (Exc. Vat)

BD 32.198

BD 32.198 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.56 mm², Screened, 30m, Grey PVC Sheath,

BD 29.271

BD 29.271 1 Reel of 30 Metres (Exc. Vat)

BD 32.198

BD 32.198 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.56 mm², Screened, 30m, Grey PVC Sheath,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Screen Type

Foil

Outer Diameter

4.67mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+75°C

Conductor Resistance

33.46 Ω/km

Minimum Operating Temperature

-20°C

Cable Shape

Round

Insulation material

PE

Core Strands

7/0.32 mm

Drain Wire

Yes

Earth Cable

No

Country of Origin

United States

Product details

Single-Core 0.32 mm2 to 0.52 mm2, Complete Foil Shielding

The Alpha Wire control and communcation cables can be used to for many applications including banking systems, data transmission, control systems and many more.
The cables contain 2 to 4 conductor copper cables, fully screened using aluminised tape and a tinned copper drain. The cable contains a colour coded polyethelene insulation and is shielded by a grey PVC coating. The component can survive temperatures of -20°C to +60°C and is approved by UL 2092 and UI VW-1.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.