Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.5 mm², Screened, 100ft, Grey PVC Sheath,

RS Stock No.: 277-5987Brand: Alpha WireManufacturers Part No.: 2411C SL005Distrelec Article No.: 30083034
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

100ft

Stock information temporarily unavailable.

BD 22.374

BD 22.374 1 Reel of 30 Metres (Exc. Vat)

BD 24.611

BD 24.611 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.5 mm², Screened, 100ft, Grey PVC Sheath,

BD 22.374

BD 22.374 1 Reel of 30 Metres (Exc. Vat)

BD 24.611

BD 24.611 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.5 mm², Screened, 100ft, Grey PVC Sheath,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

100ft