Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.25 mm², Screened, 1000ft, Black PVC

RS Stock No.: 277-6011Brand: Alpha WireManufacturers Part No.: 2424C SL001
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

4

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screened/Unscreened

Screened

Length

1000ft

Stock information temporarily unavailable.

BD 506.918

BD 506.918 1 Reel of 305 Metres (Exc. Vat)

BD 557.610

BD 557.610 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.25 mm², Screened, 1000ft, Black PVC

BD 506.918

BD 506.918 1 Reel of 305 Metres (Exc. Vat)

BD 557.610

BD 557.610 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.25 mm², Screened, 1000ft, Black PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

4

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screened/Unscreened

Screened

Length

1000ft