Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.75 mm², Unscreened, 1000ft, Grey PVC

RS Stock No.: 277-6035Brand: Alpha WireManufacturers Part No.: 2461C SL001Distrelec Article No.: 30099358
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

10

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

1000ft

Distrelec Product Id

30099358

Stock information temporarily unavailable.

BD 128.447

BD 128.447 1 Reel of 305 Metres (Exc. Vat)

BD 141.292

BD 141.292 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.75 mm², Unscreened, 1000ft, Grey PVC

BD 128.447

BD 128.447 1 Reel of 305 Metres (Exc. Vat)

BD 141.292

BD 141.292 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.75 mm², Unscreened, 1000ft, Grey PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

10

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

1000ft

Distrelec Product Id

30099358