Technical Document
Specifications
Brand
Alpha WireSeries
XTRA-GUARD 2
Series
Xtra-Guard 2 Performance Cable
Number of Cores
6
Cross Sectional Area
0.35 mm²
American Wire Gauge
22 AWG
Conductor Material
Tinned Copper
Sheath Colour
Black
Sheath Material
PE
Screen Type
Unscreened
Screened/Unscreened
Unscreened
Length
30m
Minimum Bend Radius
10 x Diameter
Outer Diameter
5.56mm
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Core Strands
7/0.25 mm
Drain Wire
No
Conductor Resistance
16.5 Ω/1000ft
Insulation material
PVC
Country of Origin
United States
Product details
Alpha Wire Xtra-Guard 2 Abrasion Resistant Cable – Unshielded
The Xtra-Guard 2 range of abrasion resistant cable from Alpha Wire is a heavy-duty cable used in industrial applications where abrasion and mechanical abuse is common. This cable features a specially formulated polyurethane jacket which offers three times the tear and abrasion resistance of PVC.
Alpha Wires Xtra-Guard 2 cable has been designed with moderate to high resistance to most chemicals, solvents, oils and fuels. The cable also has outstanding UV light stability and exceptional protection against electromagnetic interference where the Supra-Shield braiding is included. Suitable for use with the FIT-750 range of heat-shrink tubing.
Features and Benefits
Nylon ripcord for easy stripping of jacket and installation
Colour coded conductors
Tear and abrasion resistant polyurethane
Temperature rating to 90°C
Low temperature flexibility
UV light stability
Xtra-Guard shielding options
Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.
Product Application Information
CNC machines
Automotive plants
Military ground support systems
Packaging machines
Petrochemical plant operations
Geophysical equipment
Standards and Approvals
UL AWM 20668 VW-1, CSA AWM I/II A/B FT-1
Choosing the right Xtra-Guard cable
There is an excellent range of Xtra-Guard cable available depending on your application:
Pro-Tekt delivers reliable performance in demanding applications. Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces
Xtra-Guard 2 is UV, oil, water and chemical resistant and can be used in mechanical applications due to its excellent abrasion resistance.
Xtra-Guard 3 is also UV, oil, water and chemical resistant but can be used for direct burial with no conduit required.
Xtra-Guard 4 has advanced low/high-temperature performance and UV resistance.
Xtra-Guard 5 has been designed for hazardous environments and features excellent high and low-temperature flexibility, UV and chemical resistance.
Xtra-Guard Flex can be used in applications requiring a highly flexible cable.
Xtra-Guard Industrial Ethernet has been specially designed for industrial networking applications.
BD 157.105
BD 157.105 1 Reel of 30 Metres (Exc. Vat)
BD 172.815
BD 172.815 1 Reel of 30 Metres (inc. VAT)
1
BD 157.105
BD 157.105 1 Reel of 30 Metres (Exc. Vat)
BD 172.815
BD 172.815 1 Reel of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireSeries
XTRA-GUARD 2
Series
Xtra-Guard 2 Performance Cable
Number of Cores
6
Cross Sectional Area
0.35 mm²
American Wire Gauge
22 AWG
Conductor Material
Tinned Copper
Sheath Colour
Black
Sheath Material
PE
Screen Type
Unscreened
Screened/Unscreened
Unscreened
Length
30m
Minimum Bend Radius
10 x Diameter
Outer Diameter
5.56mm
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Core Strands
7/0.25 mm
Drain Wire
No
Conductor Resistance
16.5 Ω/1000ft
Insulation material
PVC
Country of Origin
United States
Product details
Alpha Wire Xtra-Guard 2 Abrasion Resistant Cable – Unshielded
The Xtra-Guard 2 range of abrasion resistant cable from Alpha Wire is a heavy-duty cable used in industrial applications where abrasion and mechanical abuse is common. This cable features a specially formulated polyurethane jacket which offers three times the tear and abrasion resistance of PVC.
Alpha Wires Xtra-Guard 2 cable has been designed with moderate to high resistance to most chemicals, solvents, oils and fuels. The cable also has outstanding UV light stability and exceptional protection against electromagnetic interference where the Supra-Shield braiding is included. Suitable for use with the FIT-750 range of heat-shrink tubing.
Features and Benefits
Nylon ripcord for easy stripping of jacket and installation
Colour coded conductors
Tear and abrasion resistant polyurethane
Temperature rating to 90°C
Low temperature flexibility
UV light stability
Xtra-Guard shielding options
Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.
Product Application Information
CNC machines
Automotive plants
Military ground support systems
Packaging machines
Petrochemical plant operations
Geophysical equipment
Standards and Approvals
UL AWM 20668 VW-1, CSA AWM I/II A/B FT-1
Choosing the right Xtra-Guard cable
There is an excellent range of Xtra-Guard cable available depending on your application:
Pro-Tekt delivers reliable performance in demanding applications. Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces
Xtra-Guard 2 is UV, oil, water and chemical resistant and can be used in mechanical applications due to its excellent abrasion resistance.
Xtra-Guard 3 is also UV, oil, water and chemical resistant but can be used for direct burial with no conduit required.
Xtra-Guard 4 has advanced low/high-temperature performance and UV resistance.
Xtra-Guard 5 has been designed for hazardous environments and features excellent high and low-temperature flexibility, UV and chemical resistance.
Xtra-Guard Flex can be used in applications requiring a highly flexible cable.
Xtra-Guard Industrial Ethernet has been specially designed for industrial networking applications.