Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.51 mm²
Sheath Colour
Yellow
Cable Shape
Single Core
American Wire Gauge
20 AWG
Core Strands
10/0.25 mm
Length
305m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.75mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL1007
Standards Met
UL Listed
Fire Behaviour
Flame Retardant
Series
Hook-up Wire PVC
Shield Type
Unshielded
Hook Up Wire Type
High Temperature
Insulation Wall Thickness
0.4mm
Size of Strands
0.25 mm
Number of Strands
10
Country of Origin
United States
Product details
Belden Alpha Wire Hook Up Wire, 300 V, PVC
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and Benefits:
• Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
• Colour-coded insulation for easy circuit identification
• Easy to handle, strip and terminate
• PVC insulation
• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Applications:
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
BD 59.268
BD 59.268 1 Reel of 304 Metres (Exc. Vat)
BD 65.195
BD 65.195 1 Reel of 304 Metres (inc. VAT)
1
BD 59.268
BD 59.268 1 Reel of 304 Metres (Exc. Vat)
BD 65.195
BD 65.195 1 Reel of 304 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.51 mm²
Sheath Colour
Yellow
Cable Shape
Single Core
American Wire Gauge
20 AWG
Core Strands
10/0.25 mm
Length
305m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.75mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL1007
Standards Met
UL Listed
Fire Behaviour
Flame Retardant
Series
Hook-up Wire PVC
Shield Type
Unshielded
Hook Up Wire Type
High Temperature
Insulation Wall Thickness
0.4mm
Size of Strands
0.25 mm
Number of Strands
10
Country of Origin
United States
Product details
Belden Alpha Wire Hook Up Wire, 300 V, PVC
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and Benefits:
• Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
• Colour-coded insulation for easy circuit identification
• Easy to handle, strip and terminate
• PVC insulation
• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Applications:
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1