Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Hook-up Wire PVC Series Brown 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, PVC Insulation, 3077 BR005

RS Stock No.: 121-4286Brand: Alpha WireManufacturers Part No.: 3077 BR005
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

1.3 mm²

Sheath Colour

Brown

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

26/0.25 mm

Length

30m

Insulation material

PVC

Outer Diameter

3.15mm

Voltage Rating

600 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

UL Listed

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.8mm

Number of Strands

26

Size of Strands

0.25 mm

Product details

Alpha Wire 600 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1

You may be interested in
Stock information temporarily unavailable.

BD 23.067

BD 23.067 1 Reel of 30 Metres (Exc. Vat)

BD 25.374

BD 25.374 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Hook-up Wire PVC Series Brown 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, PVC Insulation, 3077 BR005

BD 23.067

BD 23.067 1 Reel of 30 Metres (Exc. Vat)

BD 25.374

BD 25.374 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Hook-up Wire PVC Series Brown 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, PVC Insulation, 3077 BR005
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

1.3 mm²

Sheath Colour

Brown

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

26/0.25 mm

Length

30m

Insulation material

PVC

Outer Diameter

3.15mm

Voltage Rating

600 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

UL Listed

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.8mm

Number of Strands

26

Size of Strands

0.25 mm

Product details

Alpha Wire 600 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1

You may be interested in