Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.14 mm², DEF STAN, Screened, 30m, Grey PVC

RS Stock No.: 187-1989Brand: Alpha WireManufacturers Part No.: 3201 SL005
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.14 mm²

American Wire Gauge

26 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

DEF STAN

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

3.91mm

Length

30m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

600 V

Maximum Operating Temperature

+105°C

Conductor Resistance

41 Ω

Core Strands

7/34 AWG

Minimum Operating Temperature

-55°C

Insulation material

Nylon

Stock information temporarily unavailable.

BD 74.250

BD 2.475 Each (Exc. Vat)

BD 81.675

BD 2.723 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.14 mm², DEF STAN, Screened, 30m, Grey PVC

BD 74.250

BD 2.475 Each (Exc. Vat)

BD 81.675

BD 2.723 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.14 mm², DEF STAN, Screened, 30m, Grey PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.14 mm²

American Wire Gauge

26 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

DEF STAN

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

3.91mm

Length

30m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

600 V

Maximum Operating Temperature

+105°C

Conductor Resistance

41 Ω

Core Strands

7/34 AWG

Minimum Operating Temperature

-55°C

Insulation material

Nylon