Technical Document
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
4
Cross Sectional Area
0.09 mm²
American Wire Gauge
28 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Control Cable Type
DEF STAN
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Braid
Length
305m
Outer Diameter
3.4mm
Minimum Bend Radius
10 x Diameter
Voltage Rating
600 V
Standards Met
CE
Maximum Operating Temperature
+105°C
Conductor Resistance
213.25 Ω/km
Minimum Operating Temperature
-55°C
Insulation material
PVC
Core Strands
7/0.13 mm
Drain Wire
No
Country of Origin
United States
Product details
28 AWG Braid Shielded Multiconductor Cables
Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.
BD 277.552
BD 0.913 Each (Exc. Vat)
BD 305.307
BD 1.004 Each (inc. VAT)
304
BD 277.552
BD 0.913 Each (Exc. Vat)
BD 305.307
BD 1.004 Each (inc. VAT)
304
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
304 - 1216 | BD 0.913 | BD 277.552 |
1520 - 2736 | BD 0.902 | BD 274.208 |
3040+ | BD 0.891 | BD 270.864 |
Technical Document
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
4
Cross Sectional Area
0.09 mm²
American Wire Gauge
28 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Control Cable Type
DEF STAN
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Braid
Length
305m
Outer Diameter
3.4mm
Minimum Bend Radius
10 x Diameter
Voltage Rating
600 V
Standards Met
CE
Maximum Operating Temperature
+105°C
Conductor Resistance
213.25 Ω/km
Minimum Operating Temperature
-55°C
Insulation material
PVC
Core Strands
7/0.13 mm
Drain Wire
No
Country of Origin
United States
Product details
28 AWG Braid Shielded Multiconductor Cables
Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.