Technical Document
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
8
Cross Sectional Area
0.08 mm²
American Wire Gauge
28 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Control Cable Type
DEF STAN
Screened/Unscreened
Screened
Length
100ft
BD 56.864
BD 56.864 1 Reel of 30 Metres (Exc. Vat)
BD 62.550
BD 62.550 1 Reel of 30 Metres (inc. VAT)
1
BD 56.864
BD 56.864 1 Reel of 30 Metres (Exc. Vat)
BD 62.550
BD 62.550 1 Reel of 30 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
8
Cross Sectional Area
0.08 mm²
American Wire Gauge
28 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Control Cable Type
DEF STAN
Screened/Unscreened
Screened
Length
100ft