Alpha Wire Alpha Essentials Communication & Control Control Cable, 37 Cores, Screened, 305m, Grey PVC Sheath, 28 AWG

RS Stock No.: 187-2005Brand: Alpha WireManufacturers Part No.: 3470/37C SL001
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

37

American Wire Gauge

28 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

9.35mm

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

66 Ω

Core Strands

7/36 AWG

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PVC

Stock information temporarily unavailable.

BD 2,902.075

BD 9.515 Each (Exc. Vat)

BD 3,192.283

BD 10.467 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 37 Cores, Screened, 305m, Grey PVC Sheath, 28 AWG

BD 2,902.075

BD 9.515 Each (Exc. Vat)

BD 3,192.283

BD 10.467 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 37 Cores, Screened, 305m, Grey PVC Sheath, 28 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

37

American Wire Gauge

28 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

9.35mm

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

66 Ω

Core Strands

7/36 AWG

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PVC