Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
50 mm²
Sheath Colour
Black
American Wire Gauge
1 AWG
Cable Shape
Stranded
Core Strands
259/25
Length
100ft
Insulation material
Silicone Rubber
Series
391259
Country of Origin
United States
BD 896.654
BD 896.654 1 Reel of 30 Metres (Exc. Vat)
BD 986.319
BD 986.319 1 Reel of 30 Metres (inc. VAT)
1
BD 896.654
BD 896.654 1 Reel of 30 Metres (Exc. Vat)
BD 986.319
BD 986.319 1 Reel of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
50 mm²
Sheath Colour
Black
American Wire Gauge
1 AWG
Cable Shape
Stranded
Core Strands
259/25
Length
100ft
Insulation material
Silicone Rubber
Series
391259
Country of Origin
United States