Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
4 mm²
Sheath Colour
White
American Wire Gauge
12 AWG
Cable Shape
Single Core
Core Strands
19/25
Length
100ft
Insulation material
Silicone
Series
39X1260
Country of Origin
United States
Stock information temporarily unavailable.
BD 865.860
BD 865.860 1 Reel of 30 Metres (Exc. Vat)
BD 952.446
BD 952.446 1 Reel of 30 Metres (inc. VAT)
Alpha Wire 39X1260 Series White 4 mm² Hook Up Wire, 12 AWG, 19/25, 100ft, Silicone Insulation, 39X1260 WH005
1
BD 865.860
BD 865.860 1 Reel of 30 Metres (Exc. Vat)
BD 952.446
BD 952.446 1 Reel of 30 Metres (inc. VAT)
Alpha Wire 39X1260 Series White 4 mm² Hook Up Wire, 12 AWG, 19/25, 100ft, Silicone Insulation, 39X1260 WH005
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
4 mm²
Sheath Colour
White
American Wire Gauge
12 AWG
Cable Shape
Single Core
Core Strands
19/25
Length
100ft
Insulation material
Silicone
Series
39X1260
Country of Origin
United States