Technical Document
Specifications
Brand
Alpha WireSeries
Pro-Met
Number of Cores
2
Cross Sectional Area
0.75 mm²
Conductor Material
Bare Copper
Sheath Material
PVC
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Minimum Bend Radius
10 x Cable Diameter (Dynamic), 4 x Diameter (Static)
Outer Diameter
5.23mm
Length
100m
Voltage Rating
300/500 V
Standards Met
CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006
Maximum Operating Temperature
(Dynamic) +70 °C, (Static) +80°C
Fire Behaviour
Flame Retardant
Insulation material
PVC
Conductor Resistance
26 Ω/km @ 20°C
Core Strands
30/0.177 mm
Minimum Operating Temperature
(Dynamic) -30 °C, (Static) -40°C
BD 72.694
BD 72.694 1 Reel of 100 Metres (Exc. Vat)
BD 79.963
BD 79.963 1 Reel of 100 Metres (inc. VAT)
1
BD 72.694
BD 72.694 1 Reel of 100 Metres (Exc. Vat)
BD 79.963
BD 79.963 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireSeries
Pro-Met
Number of Cores
2
Cross Sectional Area
0.75 mm²
Conductor Material
Bare Copper
Sheath Material
PVC
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Minimum Bend Radius
10 x Cable Diameter (Dynamic), 4 x Diameter (Static)
Outer Diameter
5.23mm
Length
100m
Voltage Rating
300/500 V
Standards Met
CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006
Maximum Operating Temperature
(Dynamic) +70 °C, (Static) +80°C
Fire Behaviour
Flame Retardant
Insulation material
PVC
Conductor Resistance
26 Ω/km @ 20°C
Core Strands
30/0.177 mm
Minimum Operating Temperature
(Dynamic) -30 °C, (Static) -40°C