Alpha Wire Pro-Met Control Cable, 7 Cores, 1 mm², YY, Unscreened, 100m, Grey PVC Sheath

RS Stock No.: 181-1753Brand: Alpha WireManufacturers Part No.: 470071YY GE033
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Pro-Met

Number of Cores

7

Cross Sectional Area

1 mm²

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x D mm (Dynamic), 4 x 10 mm (Static)

Outer Diameter

7.97mm

Length

100m

Voltage Rating

300/500 V

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Fire Behaviour

Flame Retardant

Insulation material

PVC

Conductor Resistance

19.5 Ω/km @ 20°C

Core Strands

30/0.20 mm

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C

You may be interested in
Stock information temporarily unavailable.

BD 215.699

BD 215.699 1 Reel of 100 Metres (Exc. Vat)

BD 237.269

BD 237.269 1 Reel of 100 Metres (inc. VAT)

Alpha Wire Pro-Met Control Cable, 7 Cores, 1 mm², YY, Unscreened, 100m, Grey PVC Sheath

BD 215.699

BD 215.699 1 Reel of 100 Metres (Exc. Vat)

BD 237.269

BD 237.269 1 Reel of 100 Metres (inc. VAT)

Alpha Wire Pro-Met Control Cable, 7 Cores, 1 mm², YY, Unscreened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Pro-Met

Number of Cores

7

Cross Sectional Area

1 mm²

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x D mm (Dynamic), 4 x 10 mm (Static)

Outer Diameter

7.97mm

Length

100m

Voltage Rating

300/500 V

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Fire Behaviour

Flame Retardant

Insulation material

PVC

Conductor Resistance

19.5 Ω/km @ 20°C

Core Strands

30/0.20 mm

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C

You may be interested in