Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire 5073 Multicore Cable, 3 Cores, 1.5 mm², Unscreened, 100ft, Grey PVC Sheath, 16 AWG

RS Stock No.: 103-405Brand: Alpha WireManufacturers Part No.: 5073C SL005
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

5073

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

100ft

Country of Origin

United States

Stock information temporarily unavailable.

BD 361.168

BD 361.168 1 Reel of 1 Metre (Exc. Vat)

BD 397.285

BD 397.285 1 Reel of 1 Metre (inc. VAT)

Alpha Wire 5073 Multicore Cable, 3 Cores, 1.5 mm², Unscreened, 100ft, Grey PVC Sheath, 16 AWG

BD 361.168

BD 361.168 1 Reel of 1 Metre (Exc. Vat)

BD 397.285

BD 397.285 1 Reel of 1 Metre (inc. VAT)

Alpha Wire 5073 Multicore Cable, 3 Cores, 1.5 mm², Unscreened, 100ft, Grey PVC Sheath, 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

5073

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

100ft

Country of Origin

United States