Technical Document
Specifications
Brand
Alpha WireSeries
5440
Number of Cores
3
Cross Sectional Area
1.5 mm²
American Wire Gauge
16 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Length
1000ft
Country of Origin
United States
BD 3,128.444
BD 3,128.444 1 Reel of 305 Metres (Exc. Vat)
BD 3,441.288
BD 3,441.288 1 Reel of 305 Metres (inc. VAT)
1
BD 3,128.444
BD 3,128.444 1 Reel of 305 Metres (Exc. Vat)
BD 3,441.288
BD 3,441.288 1 Reel of 305 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireSeries
5440
Number of Cores
3
Cross Sectional Area
1.5 mm²
American Wire Gauge
16 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Length
1000ft
Country of Origin
United States